TPS65910AA1RSL, Power Management Specialized - PMIC INTEGR PWR MGMT IC
![Фото 1/2 TPS65910AA1RSL, Power Management Specialized - PMIC INTEGR PWR MGMT IC](https://static.chipdip.ru/lib/187/DOC027187225.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/450/DOC018450590.jpg)
1 680 руб.
от 10 шт. —
1 280 руб.
от 120 шт. —
994 руб.
от 300 шт. —
820.15 руб.
Добавить в корзину 1 шт.
на сумму 1 680 руб.
Плати частями
от 420 руб. × 4 платежа
от 420 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Power Management Specialized - PMIC
Industrial Communication SolutionTexas Instruments Industrial Communication Solution is designed to integrate the communications interfaces used in a broad range of industrial systems, including programmable logic controllers (PLCs), industrial communication modules, interfaces for sensors and I/O systems, drives with integrated communications, and motor drive feedback systems. This TI solution supports all major industrial protocols, with new ones added continuously.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Input Voltage Range: | 1.65 V to 5.5 V |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 1.65 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Maximum Output Voltage: | 5.25 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Output Current: | 20 mA, 300 mA, 1 A, 1.5 A |
Output Voltage Range: | 970 mV to 5.25 V |
Package / Case: | VQFN-48 |
Packaging: | Tube |
Product Category: | Power Management Specialized-PMIC |
Product Type: | Power Management Specialized-PMIC |
Series: | TPS65910A |
Subcategory: | PMIC-Power Management ICs |
Type: | PMU |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | OMAP3 Power Management |
Input Voltage (V) | 3.6 |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Storage Temperature (°C) | 150 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Storage Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Вес, г | 0.14 |
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем