TPSM82480MOPR, Switching Voltage Regulators 6-A, 5.5-V Input step-down power module with PG, MODE, and VSEL options 24-QFM -40 to 125
![Фото 1/2 TPSM82480MOPR, Switching Voltage Regulators 6-A, 5.5-V Input step-down power module with PG, MODE, and VSEL options 24-QFM -40 to 125](https://static.chipdip.ru/lib/161/DOC036161548.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/054/DOC035054931.jpg)
1 710 руб.
от 10 шт. —
1 420 руб.
от 100 шт. —
1 120 руб.
от 250 шт. —
982.84 руб.
1 шт.
на сумму 1 710 руб.
Плати частями
от 429 руб. × 4 платежа
от 429 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TPSM82480 Step-Down DC-DC Converter ModuleTexas Instruments TPSM82480 Synchronous Step-Down DC-DC Converter Module is designed for low-profile point-of-load (POL) power supplies. The input voltage range of 2.4 to 5.5V enables operation from typical 3.3V or 5V interface supplies and backup circuits dropping as low as 2.4V. The output current is up to 6A continuously provided by two phases of 3A each, which run out-of-phase, which reduces pulse current noise significantly. The Texas Instruments TPSM82480 provides an automatically entered power save mode to maintain high efficiency down to very light loads. This device incorporates an automatic phase adding and shedding feature using both or only one phase according to the actual load. The power save mode can be switched off using the MODE feature.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 2.4 V |
Input Voltage: | 3.6 V |
Load Regulation: | 0.02%/A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 6 A |
Output Voltage: | 600 mV to 5.5 V |
Package / Case: | QFM-24 |
Part # Aliases: | TPSM82480MOPT |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 23 uA |
Series: | TPSM82480 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 2.4 V |
Switching Frequency: | 2.2 MHz |
Topology: | Buck |
Type: | Step-Down Converter Module |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input/Output Type | DC/DC |
Isolation | Non-Isolated |
Line Regulation | 0.02%/V(Typ) |
Load Regulation | 0.02%/A(Typ) |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Minimum Input Voltage (V) | 2.4 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
On/Off Logic | Positive |
Output Current (A) | 6(Min) |
Output Type | Adjustable |
Output Voltage (V) | 0.6 to 5.5 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
PPAP | No |
Supplier Package | QFM |
Switching Frequency (kHz) | 2200 |
Switching Regulator | Yes |
Type | Step Down |
Typical Standby Current (mA) | 0 |
Вес, г | 0.25 |
Техническая документация
Чертеж
pdf, 182 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем