TXB0304RUTR, Translation - Voltage Levels 4B BIDIREC AUTO-DIR SENSING TRANSLATOR
![Фото 1/3 TXB0304RUTR, Translation - Voltage Levels 4B BIDIREC AUTO-DIR SENSING TRANSLATOR](https://static.chipdip.ru/lib/071/DOC019071468.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/271/DOC034271274.jpg)
![](https://static.chipdip.ru/lib/434/DOC035434870.jpg)
300 руб.
от 10 шт. —
240 руб.
от 100 шт. —
172 руб.
от 500 шт. —
141.71 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Logic ICs\Translation - Voltage Levels
TXB0304 4-Bit Voltage-Level TranslatorTexas Instruments TXB0304 4-bit Bidirectional Voltage-Level Translator with Automatic Direction Sensing uses two separate configurable power-supply rails. This TI device features fully symmetric supply voltages of 0.9V to 3.6V on A Port and B Port. The TI TXB0304 Voltage-Level Translator also has a V CC isolation feature tht places all outputs in the high-impedance state if either V CC input is at GND. The Texas Instruments TXB0304 provides low power consumption of 5µA Max (I CCA or I CCB ). The I OFF circuitry supports partial-power-down mode operation.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 140 Mb/s |
Development Kit: | TXB0304EVM |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
High Level Output Current: | 50 mA |
Logic Family: | TXB0304 |
Logic Type: | Non-inverting |
Low Level Output Current: | 50 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 5 uA |
Operating Temperature Range: | -40 C to+85 C |
Package/Case: | UQFN-12 |
Product Category: | Translation-Voltage Levels |
Product Type: | Translation-Voltage Levels |
Propagation Delay Time: | 18.9 ns |
Series: | TXB0304 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 0.9 V |
Type: | Bidirectional Voltage Level Translator |
Brand | Texas Instruments |
Data Rate | 140 Mb/s |
Development Kit | TXB0304EVM |
Factory Pack Quantity | 3000 |
High Level Output Current | 50 mA |
Logic Family | TXB0304 |
Logic Type | Non-inverting |
Low Level Output Current | 50 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 5 uA |
Operating Temperature Range | -40 C to+85 C |
Package / Case | UQFN-12 |
Packaging | Reel |
Product Category | Translation-Voltage Levels |
Propagation Delay Time | 3.7 ns to 18.9 ns |
RoHS | Details |
Series | TXB0304 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 0.9 V |
Type | Bidirectional Voltage Level Translators |
Absolute Propagation Delay Time (ns) | 213 |
Automotive | No |
Channel Type | Bidirectional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Logic Function | Voltage Level Translator |
Maximum High Level Output Current (mA) | -0.02 |
Maximum Low Level Output Current (mA) | 0.02 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 8.6(Typ)@1.2V to 3.6V |
Maximum Quiescent Current (mA) | 0.01 |
Minimum Operating Supply Voltage (V) | 0.9 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels | 4 |
Output Type | 3-State |
Part Status | Active |
PCB changed | 12 |
Pin Count | 12 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | UQFN |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Вес, г | 0.27 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем