TXS0102DCURG4, Translation - Voltage Levels 2B Bidir Vltg-Level Translator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 500 шт. —
240 руб.
от 1000 шт. —
175 руб.
от 3000 шт. —
98.51 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги12
Описание
Semiconductors\Logic ICs\Translation - Voltage Levels
TXS0102/TXS0102-Q1 Voltage-Level TranslatorsTexas Instruments TXS0102 Voltage-Level Translators are useful in establishing digital switching compatibility between mixed-voltage systems. The TI TXS0102 voltage-level translators need no direction-control signal and feature max data rates of 24Mbps (push-pull) and 2Mbps (open-drain). The Texas Instruments TXS0102 voltage-level translators can be used in a variety of applications, including I 2 C / SMBus, UART, and GPIO.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | One-Shot Edge Accelerators, Bidirectional |
Logic Type: | True |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Temperature Range: | -40 C to+85 C |
Package/Case: | VSSOP-8 |
Product Category: | Translation-Voltage Levels |
Product Type: | Translation-Voltage Levels |
Propagation Delay Time: | 260 ns |
Series: | TXS0102 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V, 2.3 V |
Type: | 2-bit Bidirectional Voltage-Level Translator |
Absolute Propagation Delay Time (ns) | 260 |
Automotive | No |
Channel Type | Bidirectional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Family | TXS |
Logic Function | Voltage Level Translator |
Maximum High Level Output Current (mA) | -0.02 |
Maximum Low Level Output Current (mA) | 1 |
Maximum Operating Supply Voltage (V) | 3.6/5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 260@1.65V to 1.95V@2.3V to 2.7V |
Maximum Quiescent Current (mA) | 0.0144 |
Minimum High Level Input Voltage (V) | 1.45 |
Minimum Latch-Up Current (mA) | 100 |
Minimum Operating Supply Voltage (V) | 1.65/2.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels | 2 |
Output Type | Push-Pull|Open Drain|3-State |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Typical Operating Supply Voltage (V) | 3.3/5|3.3|2.5/5|2.5/3.3|2.5|1.8/5|1.8/3.3|1.8/2.5 |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем