UCC27524ADGN, Gate Drivers Dual Hi-Spd Low-Side Pwr MOSFET Dvr 5A
![UCC27524ADGN, Gate Drivers Dual Hi-Spd Low-Side Pwr MOSFET Dvr 5A](https://static.chipdip.ru/lib/381/DOC025381738.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
от 10 шт. —
560 руб.
от 80 шт. —
523 руб.
от 240 шт. —
401.85 руб.
1 шт.
на сумму 820 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Gate Drivers
UCC2752x/UCC2752x-Q1 Low-Side Gate DriversTexas Instruments UCC2752x/UCC2752x-Q1 Dual 5A High-Speed Low-Side Gate Drivers are capable of effectively driving MOSFET and IGBT power switches. TI UCC2752x gate drivers use a design that inherently minimizes shoot-through current. The UCC2752x devices are capable of delivering high-peak current pulses of up to 5A source and 5A sink into capacitive loads along with rail-to-rail drive capability and extremely small propagation delay typically 13ns. UCC2752x gate drivers feature matched internal propagation delays between the two channels, making these TI devices ideal for applications requiring dual-gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two channels in parallel to effectively increase current drive capability or driving two switches in parallel with a single input signal. The UCC2752x-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Texas Instruments |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 560 |
Fall Time: | 7 ns |
Features: | Enable Pin |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +140 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 110 uA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Current: | 5 A |
Package / Case: | MSOP-PowerPad-8 |
Packaging: | Tube |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Rise Time: | 7 ns |
Series: | UCC27524A |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
Automotive | No |
Input Logic Compatibility | TTLICMOS |
Maximum Fall Time - (ns) | 10 |
Maximum Operating Supply Voltage - (V) | 18 |
Maximum Rise Time - (ns) | 18 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.5 |
Number of Drivers | 2 |
Operating Temperature - (??C) | -40~140 |
Packaging | Tube |
Peak Output Current - (A) | 5(Typ) |
Pin Count | 8 |
Standard Package Name | SOP |
Supplier Package | HVSSOP EP |
Вес, г | 0.0244 |
Техническая документация
Datasheet
pdf, 1573 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем