UCC28070PW, Power Factor Correction - PFC 2Phase Interleaved CCM PFC Controller

Фото 1/4 UCC28070PW, Power Factor Correction - PFC 2Phase Interleaved CCM PFC Controller
Изображения служат только для ознакомления,
см. техническую документацию
1 250 руб.
от 10 шт.980 руб.
от 70 шт.766 руб.
от 280 шт.675.29 руб.
Добавить в корзину 1 шт. на сумму 1 250 руб.
Плати частями
от 314 руб. × 4 платежа
Номенклатурный номер: 8004697414
Артикул: UCC28070PW
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Power Factor Correction - PFC
UCC28070 PFC Controllers

Texas Instruments UCC28070 are advanced PFCs that integrates two PWMs operating 180 out of phase to create an interleaved PFC controller. The interleaving of the two stages provides ripple current cancellation that reduces its amplitude at both input and output of the PFC circuit, making filtering easier and less expensive.

Технические параметры

Brand: Texas Instruments
Development Kit: UCC28070EVM
Factory Pack Quantity: Factory Pack Quantity: 210
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Tube
Pd - Power Dissipation: 800 mW
Product Category: Power Factor Correction-PFC
Product Type: PFC-Power Factor Correction
Series: UCC28070
Subcategory: PMIC-Power Management ICs
Switching Frequency: 300 kHz
IC Type Power Factor Controller IC
Maximum Operating Supply Voltage 21 V
Maximum Operating Temperature +125 °C
Maximum Sink Current 30µA
Maximum Source Current -0.03mA
Maximum Supply Current 20 mA
Maximum Switching Frequency 10 to 300 kHz
Minimum Operating Supply Voltage 10.8 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Start-up Supply Current 20mA
Width 4.4mm
Zero Power Detection Yes
Вес, г 2

Техническая документация

Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры коррекции коэффициента мощности (Контроллеры PFC)»
Типы корпусов импортных микросхем