AA2214VRBXS/A-TR-AMT, Standard LEDs - SMD 2214 SMD LED Ice Blue
![AA2214VRBXS/A-TR-AMT, Standard LEDs - SMD 2214 SMD LED Ice Blue](https://static.chipdip.ru/lib/723/DOC028723354.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5366 шт., срок 6-8 недель
190 руб.
от 10 шт. —
120 руб.
от 100 шт. —
75 руб.
от 1000 шт. —
51.96 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
V LEDsKingbright V LEDs create unique shades of blue, pink, and purple. These LEDs feature InGaN material technology for high luminosity output. V LEDs have a wide viewing angle and have tinned pads for improved solderability. They are suitable for all surface-mounted device (SMD) assembly. Kingbright V LEDs consume less power and are RoHS compliant. Typical applications for this vibrant color series include backlighting, interior automotive lighting, superior retrofit for micro incandescent lamps, wearable, and portable devices.
Технические параметры
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Color: | Blue |
Lens Color: | Colorless |
Lens Dimensions: | 1.65 mm x 1.15 mm |
Lens Shape: | Oval |
Lens Transparency: | Water Clear |
Luminous Intensity: | 1.3 cd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | 0805(2112 metric) |
Power Rating: | 120 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Blue LEDs |
Series: | Special Colors |
Subcategory: | LEDs |
Vf - Forward Voltage: | 3.3 V |
Viewing Angle: | 120 deg |
Color | Blue |
Configuration | Standard |
Current - Test | 20mA |
ECCN | EAR99 |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate |
Height (Max) | 1.40mm |
HTSUS | 8541.40.2000 |
Lens Color | Colorless |
Lens Size | 1.65mm x 1.15mm |
Lens Style | Oval with Flat Top |
Lens Transparency | Clear |
Millicandela Rating | 1300mcd |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 2-SMD, J-Lead |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 2.00mm L x 1.40mm W |
Supplier Device Package | SMD |
Viewing Angle | 120В° |
Voltage - Forward (Vf) (Typ) | 3.3V |
Вес, г | 0.04 |
Техническая документация
Datasheet AA2214VRBXS/A-TR-AMT
pdf, 314 КБ
Datasheet AA2214VRBXS/A-TR-AMT
pdf, 314 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.