AAA3528ESGCT, Standard LEDs - SMD 3.5mmX2.8mm SMD LED LAMP RED GREEN
![Фото 1/3 AAA3528ESGCT, Standard LEDs - SMD 3.5mmX2.8mm SMD LED LAMP RED GREEN](https://static.chipdip.ru/lib/379/DOC014379475.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/266/DOC008266124.jpg)
![](https://static.chipdip.ru/lib/244/DOC044244154.jpg)
4095 шт., срок 5-7 недель
150 руб.
от 10 шт. —
98 руб.
от 100 шт. —
61 руб.
от 500 шт. —
57.71 руб.
1 шт.
на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
Зеленый, красный 568 нм Зеленый, 617 нм Красный светодиодная индикация - дискретный 2,2 В зеленый, 2 В красный 4-PLCC
Технические параметры
Размер линзы,мм | 3.5 | |
Brand: | Kingbright | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
If - Forward Current: | 20 mA | |
Illumination Color: | Red, Green | |
Lens Color: | Colorless | |
Lens Dimensions: | 2.4 mm | |
Lens Shape: | Round Flat | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 30 mcd, 30 mcd | |
Manufacturer: | Kingbright | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Orientation: | Top View | |
Package / Case: | SMD-4 | |
Power Rating: | 75 mW, 62.5 mW | |
Product Category: | Standard LEDs-SMD | |
Product Type: | LED-Standard | |
Product: | Bi-Color LEDs | |
Subcategory: | LEDs | |
Type: | Multi-Color LEDs | |
Vf - Forward Voltage: | 2 V, 2.2 V | |
Viewing Angle: | 120 deg | |
Wavelength/Color Temperature: | 617 nm, 568 nm | |
Color | Green, Red | |
Configuration | Independent | |
Current - Test | 20mA Green, 20mA Red | |
ECCN | EAR99 | |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate | |
Height (Max) | 2.15mm | |
HTSUS | 8541.40.2000 | |
Lens Color | Colorless | |
Lens Size | 2.40mm Dia | |
Lens Style | Round with Flat Top | |
Lens Transparency | Clear | |
Millicandela Rating | 30mcd Green, 30mcd Red | |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) | |
Mounting Type | Surface Mount | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 4-PLCC | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 3.20mm L x 2.80mm W | |
Viewing Angle | 120В° | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Wavelength - Dominant | 568nm Green, 617nm Red | |
Wavelength - Peak | 565nm Green, 627nm Red | |
Chip Material | GaP/GaAsP | |
Dominant Wave Length | 568/617(nm) | |
Forward Current | 25/30(mA) | |
Forward Voltage | 2.5(V) | |
High Brightness | No | |
Luminous Intensity | 30mcd | |
Main Category | Chip LED | |
Maximum Forward Current | 25/30(mA) | |
Mounting | Surface Mount | |
Mounting Orientation | TOP MOUNT | |
Number of Elements | 2 | |
Operating Temp Range | -40C to 85C | |
Operating Temperature Classification | Industrial | |
Package Type | SMD | |
Packaging | Tape and Reel | |
Peak Wavelength | 565/627(nm) | |
Pin Count | 4 | |
Power Dissipation | 62.5/75(W) | |
Product Depth (mm) | 3.2(mm) | |
Product Height (mm) | 1.8(mm) | |
Product Length (mm) | 2.8(mm) | |
Rad Hardened | No | |
Reverse Voltage | 5(V) | |
Shape Type | Circular | |
Test Current (It) | 20(mA) | |
Type | Bi-Color | |
Factory Pack Quantity | 2000 | |
If - Forward Current | 20 mA | |
Illumination Color | Red, Green | |
Lens Dimensions | 2.4 mm | |
Lens Shape | Round Flat | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -40 C | |
Moisture Sensitive | Yes | |
Mounting Style | SMD/SMT | |
Orientation | Top View | |
Package - Case | SMD-4 | |
Power Rating | 75 mW, 62.5 mW | |
Product | Bi-Color LEDs | |
Vf - Forward Voltage | 2 V, 2.2 V | |
Wavelength-Color Temperature | 617 nm, 568 nm | |
Automotive | No | |
Dominant Wavelength - (nm) | 568/617 | |
High Power | No | |
Intensity | 30mcd | |
LED Material | GaPIGaAsP | |
Lens Appearance | Colorless Non Diffused | |
Lens Shape Type | Circular | |
Maximum Forward Current - (mA) | 25/30 | |
Maximum Forward Voltage - (V) | 2.5 | |
Military | No | |
Number of LEDs | 2 | |
Operating Temperature - (??C) | -40~85 | |
Peak Wavelength - (nm) | 565/627 | |
Supplier Package | SMD | |
Viewing Angle - (??) | 120 | |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.