ACSA56-41CGKWA-F01, LED Displays & Accessories Single Green 570nm Common Anode

ACSA56-41CGKWA-F01, LED Displays & Accessories Single Green 570nm Common Anode
Изображения служат только для ознакомления,
см. техническую документацию
2022 шт., срок 5-7 недель
880 руб.
от 10 шт.580 руб.
от 25 шт.516 руб.
от 100 шт.452.85 руб.
1 шт. на сумму 880 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004700065
Артикул: ACSA56-41CGKWA-F01
Бренд: Kingbright

Описание

Optoelectronics\Displays\LED Displays & Accessories
Led Display, SMD; Display Height, 0.56IN.; Green; 570NM; 25000MCD; 10MA; N/a Degrees

Технические параметры

Длина волны,нм 570
Brand: Kingbright
Character Size: 8.1 mm x 14.22 mm
Configuration: Common Anode
Display Type: 7 Segment
Factory Pack Quantity: Factory Pack Quantity: 400
If - Forward Current: 10 mA
Illumination Color: Green
Luminous Intensity: 35500 ucd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 12.5 mm x 20 mm x 2.4 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Digits: 1
Operating Temperature Range: -40 C to+85 C
Packaging: Reel, Cut Tape
Power Consumption: 75 mW
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 2.1 V
Wavelength: 570 nm
Brand Kingbright
Character Size 0.56 in
Configuration Common Anode
Display Type 7 Segment
Factory Pack Quantity 400
If - Forward Current 30 mA
Illumination Color Green
Luminous Intensity 35500 ucd
Manufacturer Kingbright
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Digits 1
Operating Temperature Range -40 C to+85 C
Packaging Tube
Power Consumption 75 mW
Product Category LED Displays Accessories
RoHS Details
Vf - Forward Voltage 2.1 V
Wavelength 570 nm
Вес, г 1

Техническая документация

Datasheet
pdf, 581 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.