APT3216LVBC/D, Standard LEDs - SMD 3.2X1.6MM LOW CRNT
![Фото 1/2 APT3216LVBC/D, Standard LEDs - SMD 3.2X1.6MM LOW CRNT](https://static.chipdip.ru/lib/723/DOC028723733.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/264/DOC008264835.jpg)
15360 шт., срок 6-8 недель
150 руб.
от 10 шт. —
94 руб.
от 100 шт. —
60 руб.
от 1000 шт. —
46.08 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
Heli2 Surface Mount LEDsKingbright HELI2 Surface Mount LEDs are designed to meet the low current and low forward voltage (VF) requirements typically associated with battery operated devices and mobile electronics, while still maintaining a high luminosity output. Kingbright HELI2 Surface Mount LEDs have low-power consumption and wide viewing angles.
Технические параметры
Размер линзы,мм | 1.6 | |
Brand: | Kingbright | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
If - Forward Current: | 2 mA | |
Illumination Color: | Blue | |
Lens Color: | Colorless | |
Lens Dimensions: | 2 mm x 1.6 mm | |
Lens Shape: | Rectangular | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 24 mcd | |
Manufacturer: | Kingbright | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Orientation: | Top View | |
Package / Case: | 1206(3216 metric) | |
Power Rating: | 120 mW | |
Product Category: | Standard LEDs-SMD | |
Product Type: | LED-Standard | |
Product: | Blue LEDs | |
Series: | APT3216 | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 2.65 V | |
Viewing Angle: | 120 deg | |
Wavelength/Color Temperature: | 470 nm | |
Color | Blue | |
Configuration | Standard | |
Current - Test | 2mA | |
ECCN | EAR99 | |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate | |
Height (Max) | 0.75mm | |
HTSUS | 8541.40.2000 | |
Lens Color | Colorless | |
Lens Size | 1.90mm x 1.60mm | |
Lens Style | Rectangle with Flat Top | |
Lens Transparency | Clear | |
Millicandela Rating | 24mcd | |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) | |
Mounting Type | Surface Mount | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 1206 (3216 Metric) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 3.20mm L x 1.60mm W | |
Supplier Device Package | 2-SMD | |
Viewing Angle | 120В° | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Wavelength - Dominant | 470nm | |
Wavelength - Peak | 465nm | |
Вес, г | 0.01 |
Техническая документация
Datasheet APT3216LVBC/D
pdf, 272 КБ
Datasheet APT3216LVBC/D
pdf, 273 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.