SA05-11EWA, LED Displays & Accessories Single Red 625nm Common Anode

Фото 1/5 SA05-11EWA, LED Displays & Accessories Single Red 625nm Common Anode
Изображения служат только для ознакомления,
см. техническую документацию
2262 шт., срок 4-7 недель
510 руб.
от 10 шт.320 руб.
от 120 шт.232 руб.
от 520 шт.197.49 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004700120
Артикул: SA05-11EWA
Бренд: Kingbright

Описание

Optoelectronics\Displays\LED Displays & Accessories
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Технические параметры

Длина волны,нм 625
Brand: Kingbright
Character Size: 7.3 mm x 12.7 mm
Configuration: Common Anode
Display Type: 7 Segment
Factory Pack Quantity: Factory Pack Quantity: 40
If - Forward Current: 20 mA
Illumination Color: Red
Luminous Intensity: 7600 ucd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 12.7 mm x 19 mm x 8 mm
Mounting Style: Through Hole
Number of Digits: 1
Operating Temperature Range: -40 C to+85 C
Packaging: Bulk
Power Consumption: 75 mW
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display
Vf - Forward Voltage: 2 V
Viewing Area - W x H: 7.3 mm x 12.7 mm
Wavelength: 625 nm
Character Width 7.3mm
Colour of Face Grey
Common Connection Anode
Decimal Orientation Right Side
Display Type 7-Segment
Dominant Wavelength 625 nm
External Dimensions 19x12.7x8mm
External Width 12.7mm
Forward Current 30mA
Forward Voltage 2 V
LED Colours Red
Luminous Intensity 7.6 mcd
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Number of Characters 1
Number of Segments 7
Operating Temperature Range -40 →+85°C
Power Dissipation 75mW
Brand Kingbright
Character Size 0.5 in
Configuration Common Anode
Factory Pack Quantity 40
Height 19 mm
If - Forward Current 20 mA
Illumination Color Red
Length 12.7 mm
Manufacturer Kingbright
Mounting Style Through Hole
Number of Digits 1
Packaging Bulk
Power Consumption 75 mW
Product LED Display
Product Category LED Displays Accessories
RoHS Details
Type Single Digit Numeric Display
Vf - Forward Voltage 2 V
Viewing Area - W x H 7.3 mm x 12.7 mm
Wavelength 625 nm
Width 8 mm
Вес, г 2

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.