SA56-21YWA, LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT

SA56-21YWA, LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT
Изображения служат только для ознакомления,
см. техническую документацию
1734 шт., срок 4-7 недель
570 руб.
от 10 шт.360 руб.
от 120 шт.256 руб.
от 520 шт.217.84 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004700129
Артикул: SA56-21YWA
Бренд: Kingbright

Описание

Optoelectronics\Displays\LED Displays & Accessories
LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT

Технические параметры

Brand: Kingbright
Character Size: 8 mm x 14.22 mm
Configuration: Common Anode
Display Type: 7 Segment
Factory Pack Quantity: Factory Pack Quantity: 40
If - Forward Current: 10 mA
Illumination Color: Yellow
Luminous Intensity: 4700 ucd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 12.7 mm x 19.05 mm x 8 mm
Mounting Style: Through Hole
Number of Digits: 1
Operating Temperature Range: -40 C to+85 C
Packaging: Tube
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display
Vf - Forward Voltage: 2.1 V
Wavelength: 588 nm
Brand Kingbright
Character Size 0.56 in
Configuration Common Anode
Display Type 7 Segment
Factory Pack Quantity 40
If - Forward Current 30 mA
Illumination Color Yellow
Luminous Intensity 4700 ucd
Manufacturer Kingbright
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Digits 1
Operating Temperature Range -40 C to+85 C
Packaging Tube
Product LED Display
Product Category LED Displays Accessories
RoHS Details
Type Single Digit Numeric Display
Vf - Forward Voltage 2.1 V
Wavelength 588 nm
Вес, г 2

Техническая документация

Datasheet
pdf, 529 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.