09181209622, Headers & Wire Housings 20P 2 ROW SLDR PINS PCB TRANSITION

Фото 1/2 09181209622, Headers & Wire Housings 20P 2 ROW SLDR PINS PCB TRANSITION
Изображения служат только для ознакомления,
см. техническую документацию
2497 шт., срок 4-7 недель
360 руб.
от 10 шт.300 руб.
от 100 шт.249 руб.
от 1000 шт.182.76 руб.
1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004700669
Артикул: 09181209622
Бренд: Harting

Описание

Connectors\Headers & Wire Housings
Low-profile with 5.5 mm height Solder pins 0.635 x 0.3 mm IDC flat cable 1.27 mm pitch AWG 28/7

Технические параметры

Brand: HARTING
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: HARTING
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 09-18-120-9622 09 18 120 9622 9181209622
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: SEK-PCB
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Ribbon Cable
Body Orientation Straight
Contact Plating Tin
Current Rating 1A
Gender Male
Housing Material PBT
Maximum Operating Temperature 105.0°C
Minimum Operating Temperature -55.0°C
Mounting Type Through Hole
Number of Contacts 20
Number of Rows 2
Pitch 2.54mm
Series SEK-18
Termination Method Solder
Voltage Rating 320 V ac
Contact Resistance Max 35 mohm
Current Rating (Max) 1 A
Mounting Style Through Hole
Number of Contact Rows 2
Operating Temp Range -55C to 105C
Pitch (mm) 2.54 mm
Product Depth (mm) 6.1 mm
Product Height (mm) 5.5 mm
Product Length (mm) 30.7 mm
Type IDC Connector
Вес, г 3.04

Техническая документация

Datasheet
pdf, 492 КБ
Datasheet
pdf, 70 КБ
Документация
pdf, 625 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.