09674505615, D-Sub Standard Connectors D SUB IP 67 50POLE MALE SOLDER CUP S4
![Фото 1/2 09674505615, D-Sub Standard Connectors D SUB IP 67 50POLE MALE SOLDER CUP S4](https://static.chipdip.ru/lib/396/DOC014396993.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/294/DOC024294563.jpg)
61 шт., срок 5-7 недель
9 490 руб.
от 50 шт. —
8 000 руб.
1 шт.
на сумму 9 490 руб.
Плати частями
от 2 374 руб. × 4 платежа
от 2 374 руб. × 4 платежа
Описание
Connectors\D-Sub Connectors\D-Sub Standard Connectors
Waterproof D-Sub ConnectorsHARTING's D-Sub IP 67 connector series is fully dedicated to water resistant applications and fulfills the rigorous requirements of IP 67. This product family is aimed at equipment placed in harsh environments, indoors and outdoors, where connectors are exposed to moisture, dust and dirt.
Технические параметры
Brand: | HARTING |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Filtered: | Unfiltered |
Gender: | Male |
IP Rating: | IP67 |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Mounting Style: | Wire |
Number of Positions: | 50 Position |
Number of Rows: | 3 Row |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Shell Material: | Brass |
Shell Plating: | Tin |
Shell Size: | 5(D) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Cup |
Type: | Plug |
Body Orientation | Straight |
Contact Plating | Au |
Current Rating | 5.0A |
Gender | Male |
Housing Material | Metal |
Mounting Type | Cable Mount |
Number of Contacts | 50 |
Series | D-Sub Waterproof |
Termination Method | Solder |
Width | 15.4mm |
Вес, г | 18 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.