09676097615, D-Sub Standard Connectors D SUB IP67 9 POLE STRAIGH

09676097615, D-Sub Standard Connectors D SUB IP67 9 POLE STRAIGH
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 5-7 недель
8 150 руб.
от 10 шт.6 350 руб.
1 шт. на сумму 8 150 руб.
Плати частями
от 2 039 руб. × 4 платежа
Номенклатурный номер: 8004700916
Артикул: 09676097615
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
Waterproof D-Sub Connectors HARTING Waterproof D-Sub Connectors are fully dedicated to water-resistant applications and fulfill the rigorous requirements of IP67. This product family is designed for equipment placed in harsh environments, indoors and outdoors, where connectors are exposed to moisture, dust, and dirt. Complete solutions are available for PCB and cable-mount applications, and the cable connector range is complemented by a selection of hoods. For PCB applications, connectors for water-resistant panel-mounting purposes are available, with or without a rear frame. Most D-Sub IP 67 connector variants are available with 9 to 50 contacts. Typical applications for HARTING Waterproof D-Sub Connectors include industrial machinery, process control, mobile equipment, and instrumentation.

Технические параметры

Brand: HARTING
Contact Gender: Pin(Male)
Contact Type: Stamped/Formed
Current Rating: 5 A
Factory Pack Quantity: 50
Filtered: Unfiltered
Gender: Male
Insert Arrangement: E09
IP Rating: IP67
Manufacturer: HARTING
Mounting Style: Panel
Number of Positions: 9 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.76 mm
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: Solder
Type: Plug
Вес, г 23

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.