09676506775, D-Sub Standard Connectors DSUB IP67 FEM STR PCB 50P S4 MET FRAM

09676506775, D-Sub Standard Connectors DSUB IP67 FEM STR PCB 50P S4 MET FRAM
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 5-7 недель
16 990 руб.
от 10 шт.13 640 руб.
1 шт. на сумму 16 990 руб.
Плати частями
от 4 249 руб. × 4 платежа
Номенклатурный номер: 8004700917
Артикул: 09676506775
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
Waterproof D-Sub Connectors
HARTING's D-Sub IP 67 connector series is fully dedicated to water resistant applications and fulfills the rigorous requirements of IP 67. This product family is aimed at equipment placed in harsh environments, indoors and outdoors, where connectors are exposed to moisture, dust and dirt.

Технические параметры

Boardlocks: Without Boardlocks
Brand: HARTING
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 25
Filtered: Unfiltered
Gender: Female
IP Rating: IP67
Manufacturer: HARTING
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 50 Position
Number of Rows: 3 Row
Packaging: Tray
Part # Aliases: 09-67-650-6775 09 67 650 6775 9676506775
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Brass
Shell Plating: Tin
Shell Size: 5(D)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Receptacle
Вес, г 101

Техническая документация

Datasheet
pdf, 124 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.