09691117051, D-Sub Mixed Contact Connectors DSUB ML 5W1 SLDRCUP SIGNAL CONTACT
![Фото 1/2 09691117051, D-Sub Mixed Contact Connectors DSUB ML 5W1 SLDRCUP SIGNAL CONTACT](https://static.chipdip.ru/lib/727/DOC028727032.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/708/DOC036708554.jpg)
15 шт., срок 5-7 недель
1 680 руб.
от 10 шт. —
1 380 руб.
1 шт.
на сумму 1 680 руб.
Плати частями
от 420 руб. × 4 платежа
от 420 руб. × 4 платежа
Описание
Connectors\D-Sub Connectors\D-Sub Mixed Contact Connectors
Mixed D-Sub ConnectorsHARTING Mixed D-Sub Connectors brings the advantage of an industry standard I/O interconnect product with the possibility to customize for any application. The range is designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts such as signals with coaxial, power, high voltage or pneumatic contacts.
Технические параметры
Brand: | HARTING |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Filtered: | Unfiltered |
Manufacturer: | HARTING |
Part # Aliases: | 09-69-111-7051 09 69 111 7051 9691117051 |
Product Category: | D-Sub Mixed Contact Connectors |
Product Type: | Mixed Contact D-Sub Connectors |
Subcategory: | D-Sub Connectors |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 5.0A |
D Connector Type | Mixed Contact D-Sub |
D-Sub Shell Size | E |
Gender | Male |
Housing Material | Steel |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |
Mixed Contact Layout | 5W1 |
Mounting Type | Panel Mount |
Number of Contacts | 5 |
Termination Method | Solder |
Width | 12.5mm |
Вес, г | 5.71 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.