09692100633, D-Sub Mixed Contact Connectors DSUB MA 3W3 SHELL W/O CONT MIXED GE

Фото 1/4 09692100633, D-Sub Mixed Contact Connectors DSUB MA 3W3 SHELL W/O CONT MIXED GE
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 5-7 недель
870 руб.
от 10 шт.690 руб.
от 100 шт.598 руб.
1 шт. на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004700925
Артикул: 09692100633
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Mixed Contact Connectors
Mixed D-Sub Connectors
HARTING Mixed D-Sub Connectors brings the advantage of an industry standard I/O interconnect product with the possibility to customize for any application. The range is designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts such as signals with coaxial, power, high voltage or pneumatic contacts.

Технические параметры

Brand: HARTING
Contact Arrangement: 3W3C
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Male
Manufacturer: HARTING
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Tray
Pitch: 6.86 mm
Product Category: D-Sub Mixed Contact Connectors
Product Type: Mixed Contact D-Sub Connectors
Shell Plating: Tin
Subcategory: D-Sub Connectors
Body Orientation Straight
D Connector Type Mixed Contact D-Sub
D-Sub Shell Size A
Gender Male
Housing Material Steel
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55.0°C
Mixed Contact Layout 3W3C
Mounting Type Cable Mount
Number of Contacts 3
Pitch 6.86mm
Termination Method Solder
Width 12.5mm
Вес, г 6.55

Техническая документация

Datasheet
pdf, 1270 КБ
Datasheet 09692100633
pdf, 60 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.