09693117211, D-Sub Mixed Contact Connectors DSUB ML STR 21W1 WITH PL3 SLDRCUP
![Фото 1/2 09693117211, D-Sub Mixed Contact Connectors DSUB ML STR 21W1 WITH PL3 SLDRCUP](https://static.chipdip.ru/lib/727/DOC028727032.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/708/DOC036708554.jpg)
208 шт., срок 5-7 недель
3 350 руб.
от 10 шт. —
2 800 руб.
от 50 шт. —
2 170 руб.
1 шт.
на сумму 3 350 руб.
Плати частями
от 839 руб. × 4 платежа
от 839 руб. × 4 платежа
Описание
Connectors\D-Sub Connectors\D-Sub Mixed Contact Connectors
Mixed D-Sub ConnectorsHARTING Mixed D-Sub Connectors brings the advantage of an industry standard I/O interconnect product with the possibility to customize for any application. The range is designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts such as signals with coaxial, power, high voltage or pneumatic contacts.
Технические параметры
Brand: | HARTING |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Filtered: | Unfiltered |
Manufacturer: | HARTING |
Part # Aliases: | 09-69-311-7211 09 69 311 7211 9693117211 |
Product Category: | D-Sub Mixed Contact Connectors |
Product Type: | Mixed Contact D-Sub Connectors |
Subcategory: | D-Sub Connectors |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Current Rating | 5.0A |
D Connector Type | Mixed Contact D-Sub |
D-Sub Shell Size | B |
Gender | Male |
Housing Material | Steel |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |
Mixed Contact Layout | 21W1 |
Mounting Type | Panel Mount |
Number of Contacts | 21 |
Termination Method | Solder |
Width | 12.5mm |
Вес, г | 12 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.