15110062401000, Board to Board & Mezzanine Connectors har-flex straight male 1.75mm, 6pin, PL1, with through hole hold downs

15110062401000, Board to Board & Mezzanine Connectors har-flex straight male 1.75mm, 6pin, PL1, with through hole hold downs
Изображения служат только для ознакомления,
см. техническую документацию
173 шт., срок 5-7 недель
1 280 руб.
от 10 шт.1 070 руб.
от 100 шт.855 руб.
1 шт. на сумму 1 280 руб.
Плати частями
от 320 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004700978
Артикул: 15110062401000
Бренд: Harting

Описание

Connectors\Board to Board & Mezzanine Connectors
har-flex® THR Connectors
HARTING har-flex® THR Connectors meets the need for industry-suitable miniature connectors for mechanically demanding applications. The connectors use THR (Through Hole Reflow) termination technology with binders attached laterally for an extremely stable connection which previously required larger connectors. SMT signal contacts soldered onto the surface ensure continued flexible separation of the conductor tracks within the circuit board and makes them usable on both sides. The har-flex THR series is tailored for miniaturized and mechanically stressed applications with a 1.27mm pitch spacing.

Технические параметры

Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 220
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Mounting Peg
Number of Positions: 6 Position
Number of Rows: 2 Row
Part # Aliases: 15110062401000
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Series: har-flex
Stack Height: 1.75 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: har-flex
Вес, г 6.59

Техническая документация

Datasheet
pdf, 2640 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.