AH1895-Z-7, Board Mount Hall Effect / Magnetic Sensors Hall Effect Switch 1.6V to 3.6V 4.3uA

Фото 1/3 AH1895-Z-7, Board Mount Hall Effect / Magnetic Sensors Hall Effect Switch 1.6V to 3.6V 4.3uA
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.130 руб.
от 100 шт.95 руб.
от 500 шт.80.61 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004701234
Артикул: AH1895-Z-7
Бренд: DIODES INC.

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
AH1895 Omnipolar Hall Effect Switch IC
Diodes AH1895 is a medium sensitivity micropower Omnipolar Hall effect switch IC with internal pull up and pull down capability. Designed for portable and battery powered equipment such as cellular phones and portable PCs to home appliances and industrial applications, the average supply current is only 4.3uA at 1.85V. To support portable equipment the AH1895 can operate over the supply range of 1.6V to 3.6V and uses a hibernating clocking system to minimize the power consumption. To minimize PCB space the AH1895 is available in small low profile X1-DFN1216-4 and SOT553 packages. The output is activated with either a north or south pole of sufficient magnetic field strength. When the magnetic flux density (B) perpendicular to the package is larger than operate point (Bop), the output will be turned on (pulled low) and held until B is lower than release point (Brp). The output will remain off when there is no magnetic field.
Learn More

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Maximum Output Current: 35 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 40 G, 80 G
Operating Supply Current: 7.2 uA
Operating Supply Voltage: 3 V
Output Voltage: 100 mV
Package / Case: SOT-553-5
Pd - Power Dissipation: 230 mW
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): 35 G, 65 G
Series: AH1895
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Type: Hall Effect Switch
Brand Diodes Incorporated
Factory Pack Quantity 3000
Manufacturer Diodes Incorporated
Maximum Operating Temperature + 85 C
Maximum Output Current 35 mA
Minimum Operating Temperature - 40 C
Mounting Style SMD/SMT
Operating Point Min/Max 40 G, 80 G
Operating Supply Current 7.2 uA
Operating Supply Voltage 3 V
Output Voltage 0.1 V
Package / Case SOT-553-5
Packaging Cut Tape or Reel
Pd - Power Dissipation 230 mW
Product Category Board Mount Hall Effect / Magnetic Sensors
Product Type Hall Effect / Magnetic Sensors
Release Point Min/Max (Brp) 35 G, 65 G
Series AH1895
Subcategory Sensors
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.6 V
Type Hall Effect Switch
Magnetic Type Omnipolar
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 1.6 V
Mounting Type Surface Mount
Package Type SOT-553
Pin Count 5
Sensor Type Hall Effect Sensors

Техническая документация

Datasheet
pdf, 303 КБ
Datasheet
pdf, 303 КБ