AP7173-SPG-13, LDO Voltage Regulators 1.5V LDO

Фото 1/2 AP7173-SPG-13, LDO Voltage Regulators 1.5V LDO
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.260 руб.
от 100 шт.193 руб.
от 500 шт.159.91 руб.
1 шт. на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004701349
Артикул: AP7173-SPG-13
Бренд: DIODES INC.

Описание

Power\Power Management ICs\LDO Voltage Regulators
LDO Regulator Pos 0.8V to 3.3V 1.5A 8-Pin SOP EP T/R

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 270 mV
Dropout Voltage: 165 mV
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1 V
Load Regulation: 0.09%/A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 50 uA
Output Current: 1.5 A
Output Type: Adjustable
Output Voltage: 800 mV to 3.3 V
Package/Case: SOIC-8
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Series: AP7173
Subcategory: PMIC-Power Management ICs
Accuracy (%) ±0.5
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Junction to Ambient 23°C/W(Typ)
Junction to Case 1.8°C/W(Typ)
Lead Shape Gull-wing
Line Regulation 0.03%/V(Typ)
Load Regulation 0.09%/A(Typ)
Maximum Dropout Voltage @ Current (V) 0.27@1.5A|1.7@1.5A
Maximum Input Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Output Current (A) 1.5
Maximum Power Dissipation (mW) 5650
Minimum Input Voltage (V) 1
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Outputs 1
Output Type Adjustable
Output Voltage (V) 0.8 to 3.3
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
Polarity Positive
PPAP No
Reference Voltage (V) 0.808
Standard Package Name SOP
Supplier Package SOP EP
Type LDO
Вес, г 0.11

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем