AP7331-28WG-7, LDO Voltage Regulators LDO SOT-25 2.8V/300MA

AP7331-28WG-7, LDO Voltage Regulators LDO SOT-25 2.8V/300MA
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.92 руб.
от 100 шт.64 руб.
от 500 шт.51.50 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004701363
Артикул: AP7331-28WG-7
Бренд: DIODES INC.

Описание

Power\Power Management ICs\LDO Voltage Regulators
Линейный стабилизатор напряжения IC Положительный фиксированный 1 выход 300mA SOT-25

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 550 mV at 300 mA
Dropout Voltage: 300 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2 V
Line Regulation: 0.01%/V
Load Regulation: 0.6%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 65 uA
Output Current: 300 mA
Output Type: Fixed
Output Voltage: 2.8 V
Package / Case: SOT-25-5
Pd - Power Dissipation: 640 mW
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 65 dB
Quiescent Current: 65 uA
Reference Voltage: 0.4 V
Series: AP7331
Subcategory: PMIC-Power Management ICs
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 2%
Base Product Number AP7331 ->
Control Features Enable
Current - Output 300mA
Current - Quiescent (Iq) 75ВµA
Current - Supply (Max) 85ВµA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Regulators 1
Operating Temperature -40В°C ~ 85В°C
Output Configuration Positive
Output Type Fixed
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SC-74A, SOT-753
Protection Features Over Current, Over Temperature
PSRR 65dB (100Hz)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-25
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 2.8V
Voltage Dropout (Max) 0.55V @ 300mA
Dropout Voltage 550mV@(300mA)
MAX Output Current 300mA
Maximum Input Voltage 6V
Number of Outputs 1
Output Polarity Positive electrode
Output Voltage 2.8V
Power Supply Rejection Ratio (PSRR) 65dB@(100Hz)
standby current 75uA
Вес, г 0.08

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем