AP7365-18WG-7, LDO Voltage Regulators LDO 1.8V OUT 600mA 35uA 2 to 6 Vin

Фото 1/2 AP7365-18WG-7, LDO Voltage Regulators LDO 1.8V OUT 600mA 35uA 2 to 6 Vin
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.96 руб.
от 100 шт.67 руб.
от 500 шт.53.83 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004701407
Артикул: AP7365-18WG-7
Бренд: DIODES INC.

Описание

Power\Power Management ICs\LDO Voltage Regulators
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage.

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 600 mV at 600 mA
Dropout Voltage: 370 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2 V
Line Regulation: 0.02%/V
Load Regulation: 1%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 35 uA
Output Current: 600 mA
Output Type: Fixed
Output Voltage: 1.8 V
Package/Case: SOT-25-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 65 dB
Quiescent Current: 35 uA
Reference Voltage: 0.8 V
Series: AP7365
Subcategory: PMIC-Power Management ICs
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 2%
Input Voltage MAX 6V
Maximum Operating Temperature 85℃
Minimum Operating Temperature -40℃
Number Of Outputs 1
Output Configuration positive
Output Current 600mA
Output Type Fixed
Output Voltage 1.8V
PSRR / Ripple Rejection - Typ 65dB(1kHz)
Quiescent Current 80uA
Voltage Dropout (Max) 600mV 600mA
Accuracy ±2%
Line Regulation 0.2%/V
Load Regulation ±1%
Maximum Input Voltage 6 V
Maximum Output Current 600mA
Minimum Input Voltage 2 V
Mounting Type Surface Mount
Package Type SOT-25
Pin Count 5
Polarity Positive
Regulator Type Low Dropout Voltage
Width 1.7mm
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем