APX803L40-39SA-7, Supervisory Circuits 3.9V, 450ms Reset Generator

APX803L40-39SA-7, Supervisory Circuits 3.9V, 450ms Reset Generator
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.91 руб.
от 100 шт.58 руб.
от 1000 шт.31.06 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004701450
Артикул: APX803L40-39SA-7
Бренд: DIODES INC.

Описание

Power\Power Management ICs\Supervisory Circuits
APX803L Micro Power Voltage Detectors

Diodes Incorporated APX803L Micro Power Voltage Detectors are designed for monitoring the power supplies in microprocessors (µP), µC, and digital systems. The APX803L requires a low supply current of only 1.0µA which minimizes the operating current, improving system efficiency on portable, battery-powered devices. High threshold voltage accuracy of +1.5% on the device allows precise V CC reset thresholds. The device circuits perform supervisory functions by sending out a reset signal when the monitored V CC level falls below the chosen threshold voltage level. The reset signal will remain until V CC recovers to a level higher than the threshold voltage, completing the cycle. Another benefit provided is an open-drain output with an active-low output pin that features several delay time options (0ms, 55ms, 220ms, and 450ms) as needed by the system. The packages of 3-pin SOT23, SOT323, SC59, SOT25, and two-pin variants are available on the APX803L Voltage Detectors.

Технические параметры

Accuracy: 1.5%
Battery Backup Switching: No Backup
Brand: Diodes Incorporated
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 1 uA
Output Type: Active Low, Open Drain
Package / Case: SOT-23-3
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 450 ms
Series: APX803L
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 0.9 V
Threshold Voltage: 3.9 V
Type: Voltage Detectors
Watchdog Timers: No Watchdog
Вес, г 0.01

Техническая документация

Datasheet
pdf, 529 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем