AS78L05ZTR-E1, Linear Voltage Regulators 100mA VTG REG 36V

Фото 1/2 AS78L05ZTR-E1, Linear Voltage Regulators 100mA VTG REG 36V
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.67 руб.
от 100 шт.26 руб.
от 1000 шт.20.19 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004701494
Артикул: AS78L05ZTR-E1
Бренд: DIODES INC.

Описание

Power\Power Management ICs\Linear Voltage Regulators
ИС линейного регулятора напряжения, положительный, фиксированный, 1 выход, 100 мА, TO-92

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 2000
Input Voltage, Max: 30 V
Input Voltage, Min: 7 V
Line Regulation: 8 mV
Load Regulation: 10 mV
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current: 100 mA
Output Type: Fixed
Output Voltage: 5 V
Package / Case: TO-92-3
Packaging: Ammo Pack
Polarity: Positive
Product Category: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
Quiescent Current: 3 mA
Series: AS78L05
Subcategory: PMIC-Power Management ICs
Type: Positive Voltage Regulator
Base Product Number AS78L05 ->
Current - Output 100mA
Current - Quiescent (Iq) 5.5mA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Regulators 1
Operating Temperature -40В°C ~ 125В°C
Output Configuration Positive
Output Type Fixed
Package Cut Tape (CT)Tape & Box (TB)
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Protection Features Over Temperature, Short Circuit
PSRR 62dB (120Hz)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package TO-92
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 5V
Voltage Dropout (Max) 1.8V @ 100mA (Typ)
Input Voltage MAX 30V
Maximum Operating Temperature 125В°C
Minimum Operating Temperature -40В°C
Number Of Outputs 1
Output Current 100mA
Output Voltage 5V
PSRR / Ripple Rejection - Typ 62dB(120Hz)
Accuracy ±5%
Line Regulation 150 mV
Load Regulation 60 mV
Maximum Input Voltage 30 V
Maximum Output Current 100mA
Package Type TO-92
Pin Count 3
Polarity Positive
Quiescent Current 5.5mA
Regulator Type Linear Voltage
Width 3.8mm
Dropout Voltage 1.8V@(100mA)
MAX Output Current 100mA
Output Polarity Positive electrode
Power Supply Rejection Ratio (PSRR) 62dB@(120Hz)
standby current 5.5mA
Вес, г 0.217

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем