AZ23C39-7-F, Zener Diodes 300mW 39V Dual Zener AEC-Q101 Qualified

Фото 1/2 AZ23C39-7-F, Zener Diodes 300mW 39V Dual Zener AEC-Q101 Qualified
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.74 руб.
от 100 шт.30 руб.
от 1000 шт.18.68 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004701512
Артикул: AZ23C39-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Zener Diode Array 1 Pair Common Anode 39V 300mW В±5% SOT-23-3

Технические параметры

Brand: Diodes Incorporated
Configuration: Dual Common Anode
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 100 nA
Ir - Reverse Current: 100 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Pd - Power Dissipation: 300 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Qualification: AEC-Q101
Series: AZ23C39
Subcategory: Diodes & Rectifiers
Test Current: 5 mA
Voltage Temperature Coefficient: 0.11%/C
Voltage Tolerance: 5%
Vz - Zener Voltage: 39 V
Zener Current: 100 nA
Zz - Zener Impedance: 90 Ohms
Base Product Number AZ23C39 ->
Configuration 1 Pair Common Anode
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 90 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
Power - Max 300mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-3
Tolerance В±5%
Voltage - Zener (Nom) (Vz) 39V
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 300
Maximum Power Dissipation @ 25C (mW) 300
Maximum Reverse Leakage Current (uA) 0.1
Maximum Zener Impedance (Ohm) 90
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Nominal Zener Voltage (V) 39
Packaging Tape and Reel
Part Status Active
PCB changed 3
Pin Count 3
PPAP No
Standard Package Name SOT
Supplier Package SOT-23
Supplier Temperature Grade Commercial
Test Current (mA) 5
Type Voltage Regulator
Typical Voltage Temperature Coefficient 0.11%/°C
Zener Voltage Tolerance 5%
Diode Configuration 1 Pair Common Anode
Power Dissipation 300mW
Zener Impedance (Zzt) 90Ω
Zener Voltage (Nom) 39V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов