B340AF-13, Schottky Diodes & Rectifiers Schottky Rectifier

Фото 1/4 B340AF-13, Schottky Diodes & Rectifiers Schottky Rectifier
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.77 руб.
от 100 шт.33 руб.
от 1000 шт.21.50 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004701530
Артикул: B340AF-13
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 10000
If - Forward Current: 3 A
Ifsm - Forward Surge Current: 80 A
Ir - Reverse Current: 300 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: B340AF/B345AF
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 500 mV
Vrrm - Repetitive Reverse Voltage: 40 V
Brand Diodes Incorporated
Factory Pack Quantity 10000
Manufacturer Diodes Incorporated
Packaging Cut Tape or Reel
Product Category Schottky Diodes и Rectifiers
Product Type Schottky Diodes и Rectifiers
Series B340AF/B345AF
Subcategory Diodes и Rectifiers
Technology Si
Diode Configuration Single
Diode Technology Schottky Barrier
Diode Type Schottky
Maximum Continuous Forward Current 3A
Maximum Forward Voltage Drop 500mV
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SMAF
Peak Non-Repetitive Forward Surge Current 80A
Peak Reverse Repetitive Voltage 40V
Pin Count 2
Rectifier Type Schottky Rectifier
Вес, г 0.06

Техническая документация

Datasheet
pdf, 317 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 286 КБ
Datasheet B345AF-13
pdf, 286 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов