D5V0F4U6SO-7, ESD Protection Diodes / TVS Diodes 4-Ch TVS Array 0.5pF 3.0A 200mW

Фото 1/3 D5V0F4U6SO-7, ESD Protection Diodes / TVS Diodes 4-Ch TVS Array 0.5pF 3.0A 200mW
Изображения служат только для ознакомления,
см. техническую документацию
100 руб.
от 10 шт.69 руб.
от 100 шт.32 руб.
от 1000 шт.21.24 руб.
1 шт. на сумму 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004701599
Артикул: D5V0F4U6SO-7
Бренд: DIODES INC.

Описание

Unclassified
12V Clamp 3A (8/20Вµs) Ipp Tvs Diode Surface Mount SOT-26

Технические параметры

Brand: Diodes Incorporated
Breakdown Voltage: 6 V
Cd - Diode Capacitance: 0.65 pF
Clamping Voltage: 12 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 3 A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 4 Channel
Package / Case: SOT-26-6
Pd - Power Dissipation: 300 mW
Polarity: Unidirectional
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: D5V0F4U
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Working Voltage: 5.5 V
Applications HDMI
Base Product Number D5V0F4 ->
Capacitance @ Frequency 0.5pF @ 1MHz
Current - Peak Pulse (10/1000Вµs) 3A (8/20Вµs)
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SOT-23-6
Power Line Protection Yes
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-26
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 12V
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Capacitance 0.65pF
Diode Configuration Array
Direction Type Uni-Directional
ESD Protection Yes
Maximum Clamping Voltage 12V
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 3A
Maximum Reverse Leakage Current 200nA
Maximum Reverse Stand-off Voltage 5.5V
Minimum Breakdown Voltage 6V
Minimum Operating Temperature -65 °C
Number of Elements per Chip 9
Package Type SOT-26
Peak Pulse Power Dissipation 0.3W
Pin Count 6
Test Current 1mA
Width 1.7mm
Вес, г 0.038

Техническая документация

Datasheet
pdf, 172 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов