DDZ9705S-7, Zener Diodes 200MW 18V LF

Фото 1/2 DDZ9705S-7, Zener Diodes 200MW 18V LF
Изображения служат только для ознакомления,
см. техническую документацию
72 руб.
от 10 шт.47 руб.
от 100 шт.21 руб.
от 1000 шт.14 руб.
1 шт. на сумму 72 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004701632
Артикул: DDZ9705S-7
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Zener Diode 18V 200mW В±5% Surface Mount SOD-323

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Pd - Power Dissipation: 200 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Series: DDZ9705
Subcategory: Diodes и Rectifiers
Test Current: 50 uA
Voltage Tolerance: 5%
Vz - Zener Voltage: 18 V
Zener Current: 0.05 uA
Base Product Number DDZ9705 ->
Current - Reverse Leakage @ Vr 50nA @ 13.6V
ECCN EAR99
HTSUS 8541.10.0050
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SC-76, SOD-323
Power - Max 200mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOD-323
Tolerance В±5%
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Voltage - Zener (Nom) (Vz) 18V
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 200
Maximum Power Dissipation @ 25C (mW) 200
Maximum Reverse Leakage Current (uA) 0.05
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Nominal Zener Voltage (V) 18
Packaging Tape and Reel
Part Status Active
PCB changed 2
Pin Count 2
PPAP No
Standard Package Name SOD
Supplier Package SOD-323
Test Current (mA) 0.05
Type Voltage Regulator
Zener Voltage Tolerance 5%
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов