PAM2325AGPADJ, Switching Voltage Regulators FAST TRANSIENT 3.5A SD CNVTR

PAM2325AGPADJ, Switching Voltage Regulators FAST TRANSIENT 3.5A SD CNVTR
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.220 руб.
от 100 шт.158 руб.
от 500 шт.130 руб.
1 шт. на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004701822
Артикул: PAM2325AGPADJ
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
PAM2306 Dual Step-Down DC-DC Converters

Diodes Incorporated offers a wide range of non-isolated DC-DC Converters. These switching voltage regulator converters feature integrated power switches to make designing easier and to minimize component count. With internal or external compensation, the designer can opt for smaller board space and fewer components or select specific inductor and capacitor values. Higher switching frequencies reduce the output ripple current and allow for comparatively smaller inductors (although special attention has to be given to EMI). Overcurrent, overvoltage, and overtemperature protection increase board reliability and prevent premature failures. A Power Good signal, in combination with an Enable pin, can be used for power sequencing and can warn the processor of possible supply problems and shut down in a controller manner. DC-DC converters include buck, boost, buck/boost, external buck, and external boost.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.5 V
Input Voltage: 2.5 V to 5.5 V
Load Regulation: 2%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3.5 A
Output Voltage: 1 V to 4 V
Package / Case: QFN-12
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 55 uA
Series: PAM2325
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1.2 MHz
Topology: Buck
Type: DC-DC Voltage Converter
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем