SBR140S1F-7, Schottky Diodes & Rectifiers 1A SBR SUPER BARRIER RECTIFIER

SBR140S1F-7, Schottky Diodes & Rectifiers 1A SBR SUPER BARRIER RECTIFIER
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.93 руб.
от 100 шт.53 руб.
от 500 шт.45.55 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004701851
Артикул: SBR140S1F-7
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
SBR® Super Barrier Rectifiers

Diodes Inc SBR ® Super Barrier Rectifiers use a MOS manufacturing process to create a superior two-terminal device with a lower forward voltage than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes. SBR Diodes are designed for high power, low loss and fast switching applications. The presence of a MOS channel within its structure forms a low potential barrier for the majority carriers. That means SBR forward bias operation at low voltage is similar to a Schottky diode. The leakage current is lower than Schottky Diode in reverse bias due to the overlap of the P-N depletion layers and the absence of potential barrier reduction due to the image charge.

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 1 A
Ifsm - Forward Surge Current: 30 A
Ir - Reverse Current: 100 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOD-123F-2
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: SBR14
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 510 mV
Vrrm - Repetitive Reverse Voltage: 40 V
Вес, г 0.04

Техническая документация

Datasheet
pdf, 606 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов