SD103AW-7-F, Schottky Diodes & Rectifiers 40V 250mW

Фото 1/5 SD103AW-7-F, Schottky Diodes & Rectifiers 40V 250mW
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.77 руб.
от 100 шт.32 руб.
от 1000 шт.22.26 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004701862
Артикул: SD103AW-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Описание Диод выпрямительный Шоттки, 40В, 200мА, SOD123

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 350 mA
Ifsm - Forward Surge Current: 1.5 A
Ir - Reverse Current: 5 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOD-123-2
Pd - Power Dissipation: 400 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Series: SD103AW
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Type: Schottky Barrier Switching Diode
Vf - Forward Voltage: 600 mV
Vrrm - Repetitive Reverse Voltage: 40 V
Diode Configuration Single
Diode Technology Schottky
Diode Type Schottky
Maximum Continuous Forward Current 350mA
Maximum Forward Voltage Drop 600mV
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOD-123
Peak Non-Repetitive Forward Surge Current 1.5A
Peak Reverse Recovery Time 10ns
Peak Reverse Repetitive Voltage 40V
Pin Count 2
Rectifier Type Schottky Rectifier
Brand Diodes Incorporated
Configuration Single
Factory Pack Quantity 3000
If - Forward Current 350 mA
Ifsm - Forward Surge Current 1.5 A
Ir - Reverse Current 5 uA at 30 V
Manufacturer Diodes Incorporated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Operating Temperature Range -65 C to+125 C
Package / Case SOD-123
Packaging Cut Tape or Reel
Pd - Power Dissipation 400 mW
Product Schottky Diodes
Product Category Schottky Diodes & Rectifiers
Product Type Schottky Diodes & Rectifiers
Series SD103AW
Subcategory Diodes & Rectifiers
Technology Si
Termination Style SMD/SMT
Trr - Reverse Recovery Time 10 ns
Type Schottky Barrier Switching Diode
Vf - Forward Voltage 0.6 V
Vrrm - Repetitive Reverse Voltage 40 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 577 КБ
Datasheet
pdf, 112 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов