SDM10M45SD-7-F, Schottky Diodes & Rectifiers 45V 225mW

Фото 1/2 SDM10M45SD-7-F, Schottky Diodes & Rectifiers 45V 225mW
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.120 руб.
от 100 шт.75 руб.
от 500 шт.55.64 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004701866
Артикул: SDM10M45SD-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Rectifier Diode Schottky 45V 0.1A 6-Pin SOT-26 T/R

Технические параметры

Brand: Diodes Incorporated
Configuration: Double Dual Series
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 100 mA
Ifsm - Forward Surge Current: 1 A
Ir - Reverse Current: 1 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SOT-26-6
Pd - Power Dissipation: 225 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Series: SDM10M45
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Type: Surface Mount Schottky Barrier Diode
Vf - Forward Voltage: 450 mV
Vrrm - Repetitive Reverse Voltage: 45 V
Automotive No
Configuration Double Dual Series
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Continuous Forward Current (A) 0.1
Maximum DC Reverse Voltage (V) 45
Maximum Diode Capacitance (pF) 6(Typ)
Maximum Junction Ambient Thermal Resistance 444°C/W
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 225
Maximum RMS Reverse Voltage (V) 40
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 6
Peak Forward Voltage (V) 0.45@0.01A
Peak Non-Repetitive Surge Current (A) 1
Peak Reverse Current (uA) 1@10V
Peak Reverse Repetitive Voltage (V) 45
Pin Count 6
PPAP No
Standard Package Name SOT
Supplier Package SOT-26
Type Schottky Diode
Вес, г 0.01

Техническая документация

Datasheet
pdf, 65 КБ
Datasheet SDM10M45SD-7-F
pdf, 109 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов