2643200101, Ferrite Cable Cores 43 SHIELD BEAD Z = 44 OHM @100MHz

Фото 1/2 2643200101, Ferrite Cable Cores 43 SHIELD BEAD Z = 44 OHM @100MHz
Изображения служат только для ознакомления,
см. техническую документацию
16369 шт., срок 5-7 недель
29 руб.
от 10 шт.15 руб.
от 100 шт.11 руб.
от 500 шт.8.08 руб.
1 шт. на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004701953
Артикул: 2643200101
Бренд: Fair-Rite Products

Описание

Passive Components\Filters\Ferrite Cable Cores
26x EMI Suppression Cores
Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.

Технические параметры

Brand: Fair-Rite
Core Material: 43
Factory Pack Quantity: Factory Pack Quantity: 5000
Frequency: 25 MHz to 300 MHz
Impedance: 41 Ohms
Inside Diameter: 1.45 mm
Manufacturer: Fair-Rite
Outside Diameter: 5.1 mm
Outside Length: 3.4 mm
Packaging: Bulk
Product Category: Ferrite Cable Cores
Product Type: Ferrite Cable Cores
Product: Round Cable Cores Solid
Series: 26
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Shield Bead
Design Solid
ECCN EAR99
HTSUS 8547.10.8000
Impedance @ Frequency 41Ohm @ 100MHz
Length 0.125"" (3.18mm)
Material 43
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging
Outer Dimension 0.200"" Dia (5.08mm)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Type Round
Вес, г 0.19

Техническая документация

Datasheet
pdf, 1440 КБ
Datasheet 2643200101
pdf, 1440 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.