6698272021, Ferrite Cores & Accessories 98 PQ Core PQ26/20 Ind 6200 nH 25% TOL

6698272021, Ferrite Cores & Accessories 98 PQ Core PQ26/20 Ind 6200 nH 25% TOL
Изображения служат только для ознакомления,
см. техническую документацию
140 шт., срок 5-7 недель
460 руб.
от 10 шт.380 руб.
от 25 шт.269 руб.
от 100 шт.226.95 руб.
1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004701990
Артикул: 6698272021
Бренд: Fair-Rite Products

Описание

Passive Components\Filters\Ferrite Cores & Accessories
PQ Cores

Fair-Rite PQ Core configuration was developed for use in power applications. The large surface area to volume of the core aids in heat dissipation. PQ cores are employed both in filter and transformer designs for Switch Mode Power Supplies. Fair-Rite Products PQ Cores can be supplied with the center post gapped to mechanical specifications as well as an A L value. PQ Cores are available in a range of sizes from PQ20/16 to PQ50/50 and 3 materials with Initial Permeability ranging from 2300 to 3000.

Технические параметры

Brand: Fair-Rite
Core Material: 98
Core Size: 26x20
Core: PQ Core
Factory Pack Quantity: Factory Pack Quantity: 280
Inductance: 5.51 uH
Inside Diameter: 19 mm
Inside Height: 5.75 mm
Manufacturer: Fair-Rite
Outside Diameter: 26.5 mm
Outside Length: 10.1 mm
Packaging: Bulk
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Ferrite Cores
Subcategory: Ferrites
Tolerance: 25%
Вес, г 16

Техническая документация

Datasheet
pdf, 509 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.