5KP130A-E3/54, ESD Protection Diodes / TVS Diodes 5000W 130V Unidirect

5KP130A-E3/54, ESD Protection Diodes / TVS Diodes 5000W 130V Unidirect
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
1 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004702036
Артикул: 5KP130A-E3/54

Описание

Unclassified
TVS & ESD Protection Diodes
Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.

Технические параметры

Brand: Vishay General Semiconductor
Breakdown Voltage: 144 V
Clamping Voltage: 209 V
Factory Pack Quantity: Factory Pack Quantity: 800
Ipp - Peak Pulse Current: 23.9 A
Manufacturer: Vishay
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: P600-2
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 8 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 5 kW
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: 5KP
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: Axial
Tradename: TransZorb
Vf - Forward Voltage: 3.5 V
Working Voltage: 130 V
Вес, г 2.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов