PB4008-E3/45, Bridge Rectifiers 40A,800V Enhanced Power Bridge

Фото 1/2 PB4008-E3/45, Bridge Rectifiers 40A,800V Enhanced Power Bridge
Изображения служат только для ознакомления,
см. техническую документацию
1 070 руб.
от 10 шт.820 руб.
от 100 шт.623 руб.
от 250 шт.547.92 руб.
Добавить в корзину 1 шт. на сумму 1 070 руб.
Номенклатурный номер: 8004702160
Артикул: PB4008-E3/45

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
Enhanced isoCink+™ Bridge Rectifiers

Vishay General Semiconductor Enhanced isoCink+™ Bridge Rectifiers feature current ratings of 30A to 45A, maximum peak reverse voltage ratings of 600V to 1000V, and a high case dielectric strength of 1500V. The Enhanced isoCink+™ Bridge Rectifiers are the industry's first single in-line bridge rectifiers in the PowerBridge package, which features a body size of 30mm by 20mm with a 3.8mm profile. Vishay General Semiconductor PowerBridge devices allow heat to dissipate more efficiently than larger-size bridge rectifiers on the market. These single in-line rectifiers are ideal for AC-to-DC rectification in switchmode power supplies, power inverters in home appliances, and primary rectification circuits for switchmode power supplies.

Технические параметры

Brand: Vishay General Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 1200
If - Forward Current: 4.4 A
Ir - Reverse Current: 10 uA
Manufacturer: Vishay
Max Surge Current: 400 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package/Case: SIP-4
Packaging: Tube
Peak Reverse Voltage: 800 V
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
Subcategory: Diodes & Rectifiers
Termination Style: Solder Lead
Type: Single Phase Bridge
Vf - Forward Voltage: 1.01 V
Bridge Type Single Phase
Configuration Single
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Mounting Type Through Hole
Package Type PB
Peak Average Forward Current 40A
Peak Forward Voltage 1.1V
Peak Non-Repetitive Forward Surge Current 400A
Peak Reverse Current 500µA
Peak Reverse Repetitive Voltage 800V
Pin Count 4
Width 5.1mm
Diode Technology Silicon Junction
Вес, г 7.42

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 98 КБ
Datasheet
pdf, 82 КБ

Дополнительная информация

Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов