ACNV4506-500E, Logic Output Optocouplers IPM w/ Gate Drive IF PWD 200ns

ACNV4506-500E, Logic Output Optocouplers IPM w/ Gate Drive IF PWD 200ns
Изображения служат только для ознакомления,
см. техническую документацию
1 780 руб.
от 10 шт.1 240 руб.
от 25 шт.1 030 руб.
от 100 шт.912.63 руб.
1 шт. на сумму 1 780 руб.
Плати частями
от 445 руб. × 4 платежа
Номенклатурный номер: 8004702543
Артикул: ACNV4506-500E
Бренд: Broadcom Limited

Описание

Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
ACNV4506 IPM & Gate Drive Interface Optocouplers

Broadcom ACNV4506 IPM and Gate Drive Interface Optocouplers each contain a GaAsP LED which is optically coupled to an integrated, high gain photo detector. These devices come with superior CMR performance (30kV/µs typ), wide operating temperature range (-40°C to 105°C), and 13mm Creepage & Clearance. Broadcom IPM and Gate Drive Interface Optocouplers are an excellent solution for improving inverter efficiency through reduced switching dead time, due to the minimized propagation delay difference between devices.

Технические параметры

Brand: Broadcom/Avago
Current Transfer Ratio: 90%
Factory Pack Quantity: Factory Pack Quantity: 500
If - Forward Current: 25 mA
Isolation Voltage: 7500 Vrms
Manufacturer: Broadcom Limited
Maximum Continuous Output Current: 50 uA
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Logic Gate Photo IC
Package / Case: DIP-10 Gull Wing
Pd - Power Dissipation: 145 mW
Product Category: Logic Output Optocouplers
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 550 ns
Series: ACNV
Subcategory: Optocouplers
Type: Intelligent Power Module Interface Optocouplers
Vf - Forward Voltage: 1.5 V
Вес, г 2.08

Техническая документация

Datasheet
pdf, 1305 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с логическим выходом»