ACPL-337J-000E, Logic Output Optocouplers 2.5A IGBT Gate Drive Optocoupler 15V-30V

ACPL-337J-000E, Logic Output Optocouplers 2.5A IGBT Gate Drive Optocoupler 15V-30V
Изображения служат только для ознакомления,
см. техническую документацию
2 030 руб.
от 10 шт.1 440 руб.
от 25 шт.1 340 руб.
от 90 шт.1 077.24 руб.
1 шт. на сумму 2 030 руб.
Плати частями
от 509 руб. × 4 платежа
Номенклатурный номер: 8004702563
Артикул: ACPL-337J-000E
Бренд: Broadcom Limited

Описание

Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
ACPL-33xJ Optocouplers

Broadcom ACPL-33xJ Optocouplers are fully featured 2.5A/4.0A smart gate drive optocoupler devices capable of driving high-power MOSFET or IGBT directly. These devices feature rail-to-rail output with high current, integrated LED driver, active Miller clamp, high desaturation (DESAT) blanking current source, and Under Voltage Lock-Out (ULVO) feedback control circuit, providing complete cost-effective gate drive solutions for motor control and power inverter applications.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 45
Fall Time: 45 ns
If - Forward Current: 20 mA
Isolation Voltage: 5000 Vrms
Manufacturer: Broadcom Limited
Maximum Continuous Output Current: 4 A
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 15 V to 30 V
Output Type: Open Drain
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 600 mW
Product Category: Logic Output Optocouplers
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 250 ns
Rise Time: 80 ns
Series: ACPL-33xJ
Subcategory: Optocouplers
Vf - Forward Voltage: 5 V
Vr - Reverse Voltage: 5 V
Вес, г 0.63

Техническая документация

Datasheet ACPL-337J-000E
pdf, 728 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с логическим выходом»