ACPL-K342-060E, Logic Output Optocouplers Optocoupler
![ACPL-K342-060E, Logic Output Optocouplers Optocoupler](https://static.chipdip.ru/lib/587/DOC006587650.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 140 руб.
от 10 шт. —
760 руб.
от 25 шт. —
650 руб.
от 80 шт. —
571.89 руб.
1 шт.
на сумму 1 140 руб.
Плати частями
от 285 руб. × 4 платежа
от 285 руб. × 4 платежа
Описание
Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
ACPL-H342 & ACPL-K342 IGBT Gate Drive OptocouplersBroadcom ACPL-H342 and ACPL-K342 IGBT gate drive optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving IGBT with ratings up to 1200V/150A.
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Fall Time: | 18 ns |
Manufacturer: | Broadcom Limited |
Maximum Continuous Output Current: | 2.5 A |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 255 mW |
Product Category: | Logic Output Optocouplers |
Product Type: | Logic Output Optocouplers |
Propagation Delay - Max: | 0.35 us |
Rise Time: | 22 ns |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.55 V |
Vr - Reverse Voltage: | 5 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 492 КБ