ACPL-W343-000E, MOSFET Output Optocouplers Gate Drive Opto
![Фото 1/2 ACPL-W343-000E, MOSFET Output Optocouplers Gate Drive Opto](https://static.chipdip.ru/lib/289/DOC030289847.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/727/DOC017727958.jpg)
1 070 руб.
от 10 шт. —
710 руб.
от 50 шт. —
642 руб.
от 100 шт. —
515.63 руб.
1 шт.
на сумму 1 070 руб.
Плати частями
от 269 руб. × 4 платежа
от 269 руб. × 4 платежа
Описание
Optoelectronics\Optocouplers / Photocouplers\MOSFET Output Optocouplers
IGBT Gate Drive OptocouplersBroadcom IGBT Gate Drive Optocouplers each contain an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. Broadcom IGBT Gate Drive Optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices.
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fall Time: | 40 ns |
If - Forward Current: | 25 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Continuous Output Current: | 4 A |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | IGBT Collector |
Package / Case: | SO-6 Stretched |
Packaging: | Tube |
Pd - Power Dissipation: | 700 mW |
Product Category: | Logic Output Optocouplers |
Product Type: | Logic Output Optocouplers |
Propagation Delay - Max: | 200 ns |
Rise Time: | 43 ns |
Subcategory: | Optocouplers |
Type: | IGBT Gate Driver Optocouplers |
Vf - Forward Voltage: | 1.55 V |
корпус | SO6 |
Вес, г | 0.4 |
Техническая документация
Datasheet ACPL-W343-500E
pdf, 1469 КБ