HEDS-8905, Encoders Align Tool for 3Ch 2 8mm CW

34 810 руб.
от 5 шт.28 490 руб.
от 10 шт.27 380 руб.
1 шт. на сумму 34 810 руб.
Плати частями
от 8 704 руб. × 4 платежа
Номенклатурный номер: 8004702775
Артикул: HEDS-8905
Бренд: Broadcom Limited

Описание

Sensors\Encoders
Optical Encoders Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: 1
Manufacturer: Broadcom Limited
Product Category: Encoders
Product Type: Encoders
Product: Tools & Accessories
Size/Dimension: 28 mm
Subcategory: Encoders
Вес, г 42