HLMP-2820, LED Bars & Arrays Green Light Bar

Фото 1/2 HLMP-2820, LED Bars & Arrays Green Light Bar
Изображения служат только для ознакомления,
см. техническую документацию
1 040 руб.
от 10 шт.700 руб.
от 100 шт.518 руб.
от 250 шт.514.66 руб.
1 шт. на сумму 1 040 руб.
Плати частями
от 260 руб. × 4 платежа
Номенклатурный номер: 8004702800
Артикул: HLMP-2820
Бренд: Broadcom Limited

Описание

Optoelectronics\LED Indication\LED Bars & Arrays

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 160
If - Forward Current: 20 mA
Illumination Color: Green
Luminous Intensity: 25 mcd
Manufacturer: Broadcom Limited
Mounting Style: Through Hole
Packaging: Tube
Product Category: LED Bars and Arrays
Product Type: LED Bars and Arrays
Product: LED Light Bars
Series: HLMP-2
Subcategory: LED Indication
Vf - Forward Voltage: 2.2 V
Wavelength: 572 nm
Base Product Number HLMP-2820 ->
Color Green (x 4)
Configuration Bar - 4 Wide, DIP
Current 30mA
ECCN EAR99
HTSUS 8531.20.0040
Lens Size 3mm, T-1
Lens Style Round with Domed Top
Millicandela Rating 25mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Package Tube
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Voltage Rating 2.2V
Wavelength - Peak 565nm
Вес, г 2.95

Техническая документация

Datasheet
pdf, 804 КБ