HLMP-AG74-120DD, Standard LEDs - Through Hole AllnGaP Red 30X70 Degrees
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
270 руб.
от 10 шт. —
170 руб.
от 100 шт. —
107 руб.
1 шт.
на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Colour: | Red |
LED Size: | T-1 3/4(5 mm) |
Lens Colour: | Tinted |
Lens Dimensions: | 5 mm |
Lens Shape: | Dome |
Lens Transparency: | Diffused |
Luminous Intensity: | 2900 mcd |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Packaging: | Ammo Pack |
Power Rating: | 120 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Red LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.1 V |
Viewing Angle: | 30 deg x 70 deg |
Wavelength/Colour Temperature: | 626 nm |
Вес, г | 0.48 |
Техническая документация
Datasheet HLMP-AG74-120DD
pdf, 879 КБ