HLMP-HM74-34CDD, Standard LEDs - Through Hole InGaN Green 40x100 Degrees
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
400 руб.
от 10 шт. —
240 руб.
от 100 шт. —
168 руб.
от 500 шт. —
143.63 руб.
1 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Стандартные светодиоды - Сквозного монтажа InGaN Green 40x100 Degrees
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Colour: | Green |
LED Size: | 7 mm x 5.2 mm x 3.8 mm |
Lens Colour: | Tinted |
Lens Dimensions: | 5 mm |
Lens Shape: | Oval |
Lens Transparency: | Diffused |
Luminous Intensity: | 4200 mcd |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package/Case: | T-1 3/4(5 mm) |
Packaging: | Ammo Pack |
Power Rating: | 114 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Green LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 3.2 V |
Viewing Angle: | 40 deg x 100 deg |
Wavelength/Colour Temperature: | 530 nm |
Illumination Color: | Green |
Lens Color: | Tinted |
Package / Case: | T-1 3/4(5 mm) |
Wavelength/Color Temperature: | 530 nm |
Техническая документация
Datasheet
pdf, 992 КБ