HSMQ-C350, Standard LEDs - SMD Chip,Top Mt,InGaN Green

HSMQ-C350, Standard LEDs - SMD Chip,Top Mt,InGaN Green
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.230 руб.
от 100 шт.157 руб.
от 500 шт.135.01 руб.
1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004702848
Артикул: HSMQ-C350
Бренд: Broadcom Limited

Описание

LED Lighting\LED Emitters\Standard LEDs - SMD
HSMQ-Cxxx Surface Mount ChipLEDs
Broadcom HSMQ-Cxxx Surface Mount ChipLEDs are available in an industry-standard footprint of 3.2mm x 1.6mm. The HSMQ-Cxxx SMD ChipLEDs have an integrated optical lens that narrows the viewing angle of the light beam, thereby increasing the on-axis intensity. The HSMQ-Cxxx allows effective light coupling into secondary optics like light guide and light pipe. The devices provide industry-leading performance by utilizing efficient and high brightness InGaN LED materials.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 1500
If - Forward Current: 20 mA
Illumination Colour: Green
Lens Colour: Colorless
Lens Dimensions: 3.2 mm x 1.6 mm
Lens Shape: Rectangular
Lens Transparency: Non-Diffused
Luminous Intensity: 450 mcd
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package/Case: SMD-2
Power Rating: 78 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Green LEDs
Subcategory: LEDs
Vf - Forward Voltage: 3.9 V
Viewing Angle: 70 deg
Wavelength/Colour Temperature: 528 nm

Техническая документация

Datasheet
pdf, 766 КБ
Datasheet HSMQ-C350
pdf, 766 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»