HSMY-C680, Standard LEDs - SMD Yellow Clear 589nm 9.3mcd

HSMY-C680, Standard LEDs - SMD Yellow Clear 589nm 9.3mcd
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.86 руб.
от 100 шт.47 руб.
от 1000 шт.34.55 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004702855
Артикул: HSMY-C680
Бренд: Broadcom Limited

Описание

LED Lighting\LED Emitters\Standard LEDs - SMD
HSMx Surface Mount ChipLEDS
Avago Technologies HSMx Surface Mount ChipLEDS are for applications that require small size, high-efficiency and low-power consumption. This extensive range of high-quality ChipLEDs meet demands for almost all surface mount lighting requirements. ChipLEDs are available in standard and high-brightness colors with proven AlGaAs, AlInGaP and InGaN processes for a broad color range. HSMx ChipLEDs use the industry standard footprint, with top-mount, reverse-mount and right-angle-mount packaging options. These ChipLEDs have a low profile and support high volume, cost-effective solutions.
Learn More

Технические параметры

Длина волны,нм 589
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 20 mA
Illumination Colour: Yellow
Lens Colour: Colorless
Lens Dimensions: 2 mm x 1 mm
Lens Shape: Dome
Lens Transparency: Non-Diffused
Luminous Intensity: 9.3 mcd
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Side View
Package/Case: Side Looker
Power Rating: 65 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Yellow LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.1 V
Viewing Angle: 125 deg
Vr - Reverse Voltage: 5 V
Wavelength/Colour Temperature: 589 nm
Вес, г 0.16

Техническая документация

Datasheet
pdf, 361 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»