Si3474-KIT, Power Management IC Development Tools

Si3474-KIT, Power Management IC Development Tools
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
48 180 руб.
1 шт. на сумму 48 180 руб.
Плати частями
от 12 045 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004703347
Артикул: Si3474-KIT
Бренд: Skyworks Solutions

Описание

Engineering Development Tools\Power Management IC Development Tools
Si3474-KIT PoE PSE Evaluation Kit

Skyworks Solutions Inc. Si3474-KIT PoE PSE Evaluation Kit is designed to evaluate Si3474 Power Source Equipment (PSE) ICs. These ICs are suitable for use in either a four-port 802.3bt PSE, eight-port 802.at PSE, or a mix of 802.3bt and 802.3at ports. Skyworks Solutions Inc. Si3474 evaluation board includes a four-layer daughter card, a four-layer baseboard, and an RJ45 connector board. This RJ45 interface board called the POE_BT_CB allows the evaluation of the Si3474 in a mixed 802.3bt and 802.3at system. The baseboard consists of status LEDs, terminal blocks for power, USB connector, and AUTO mode selection jumpers.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 52 V to 57 V
Interface Type: Ethernet
Manufacturer: Skyworks
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: Si3474
Type: Power Over Ethernet(PoE)

Техническая документация

Datasheet
pdf, 2659 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.