SI8275ISO-KIT, Power Management IC Development Tools

SI8275ISO-KIT, Power Management IC Development Tools
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 5-7 недель
7 020 руб.
1 шт. на сумму 7 020 руб.
Плати частями
от 1 755 руб. × 4 платежа
Номенклатурный номер: 8004703426
Артикул: SI8275ISO-KIT
Бренд: Skyworks Solutions

Описание

Engineering Development Tools\Power Management IC Development Tools
Si8275ISO-KIT Gate Driver Evaluation Board

Skyworks Solutions Inc. Si8275ISO-KIT Isolated Gate Driver Evaluation Board allows designers to evaluate Skyworks' Si827x family of high CMTI performance ISOdrivers. The board comes populated with the Si8271 and either the Si8275 version of the family. The board includes screw terminals for quick evaluation of the devices" key parameters and also includes test points on each devices" pins to accommodate direct connection to the designer"s end system.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 2.5 V to 5.5 V
Manufacturer: Skyworks
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Output Current: 4 A
Output Voltage: 5 V to 30 V
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Kits
Series: Si8273/4/5
Subcategory: Development Tools
Tool Is For Evaluation Of: Si8275
Type: Gate Driver
Вес, г 114.1

Техническая документация

Datasheet
pdf, 2114 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.